Parametric Equivalent

165X13239X | |
|---|---|
DigiKey Part Number | 165X13239X-ND |
Manufacturer | |
Manufacturer Product Number | 165X13239X |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat, Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polypropylene (PP) |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Color Black |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X13239XE | Amphenol CONEC | 14 | 626-1236-ND | € 6,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,36390 | € 336,39 |
| Unit Price without VAT: | € 3,36390 |
|---|---|
| Unit Price with VAT: | € 4,10396 |


