
165X11309X | |
|---|---|
DigiKey Part Number | 165X11309X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11309X |
Description | 37 POS HOOD C/W SLIDE LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features IP20, Slide Lock, Spring |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 8,66080 | € 433,04 |
| Unit Price without VAT: | € 8,66080 |
|---|---|
| Unit Price with VAT: | € 10,56618 |

