164A20199X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 18,27300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 18,80100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 18,10500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 18,89200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 18,64700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 19,41800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 19,31600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 19,82800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 19,87900
Datasheet
New at DigiKey
Image for 164A20199X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164A20199X

DigiKey Part Number
626-164A20199X-ND
Manufacturer
Manufacturer Product Number
164A20199X
Description
164A20199X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP20
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Backset Spacing
0.750" (19.05mm)
Number of Rows
2, 2
Features
Shielded
Mounting Type
Voltage Rating
125V
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Color
Black
Contact Type
Signal
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Flange Feature
Board Side
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
163A15639XAmphenol CONEC0626-163A15639X-ND€ 18,27300Parametric Equivalent
163A15799XAmphenol CONEC0626-163A15799X-ND€ 18,80100Parametric Equivalent
163A19569XAmphenol CONEC0626-163A19569X-ND€ 18,10500Parametric Equivalent
163A19609XAmphenol CONEC0626-163A19609X-ND€ 18,89200Parametric Equivalent
163A19729XAmphenol CONEC0626-163A19729X-ND€ 18,64700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 20,49300€ 204,93
Manufacturers Standard Package
Unit Price without VAT:€ 20,49300
Unit Price with VAT:€ 25,00146