Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

163A15559X | |
|---|---|
DigiKey Part Number | 626-163A15559X-ND |
Manufacturer | |
Manufacturer Product Number | 163A15559X |
Description | 163A15559X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.750" (19.05mm) |
Number of Rows 2, 2 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163A15719X | Amphenol CONEC | 0 | 626-163A15719X-ND | € 18,80100 | Parametric Equivalent |
| 163A19689X | Amphenol CONEC | 0 | 626-163A19689X-ND | € 19,41800 | Parametric Equivalent |
| 164A16129X | Amphenol CONEC | 0 | 626-164A16129X-ND | € 19,82800 | Parametric Equivalent |
| 164A20119X | Amphenol CONEC | 0 | 626-164A20119X-ND | € 20,49300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 18,27300 | € 182,73 |
| Unit Price without VAT: | € 18,27300 |
|---|---|
| Unit Price with VAT: | € 22,29306 |

