Similar

161A10079X | |
|---|---|
DigiKey Part Number | 161A10079X-ND |
Manufacturer | |
Manufacturer Product Number | 161A10079X |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Shell Size, Connector Layout 2 (DA, A) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Box | Termination Solder |
Part Status Obsolete | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA-15P-TR | JAE Electronics | 0 | 670-DA-15P-TR-ND | € 11,79270 | Similar |
| DA-15PF-T-N | JAE Electronics | 0 | DA-15PF-T-N-ND | € 3,21515 | Similar |


