
15-000833 | |
|---|---|
DigiKey Part Number | 15-000833-ND |
Manufacturer | |
Manufacturer Product Number | 15-000833 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.448" (11.39mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 34,44900 | € 688,98 |
| Unit Price without VAT: | € 34,44900 |
|---|---|
| Unit Price with VAT: | € 42,02778 |

