Parametric Equivalent

MP-64RJ4528GK-011 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GK-011-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GK-011 |
Description | UTP SLIM CAT6 28AWG BLACK 11FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 11.00' (3.35m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNK-011 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNK-011-ND | € 8,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,47000 | € 8,47 |
| Unit Price without VAT: | € 8,47000 |
|---|---|
| Unit Price with VAT: | € 10,33340 |


