Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNO-025 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNO-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNO-025 |
Description | CAT 5E UTP RJ45 ORANGE 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7797-25 | Cinch Connectivity Solutions | 0 | 116-73-7797-25-ND | € 7,20530 | Parametric Equivalent |
| N001-025-OR | Eaton Tripp Lite | 3 | TL1255-ND | € 8,57000 | Parametric Equivalent |
| TRD815OR-25 | L-com | 4 | 5073-TRD815OR-25-ND | € 33,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,32000 | € 15,32 |
| Unit Price without VAT: | € 15,32000 |
|---|---|
| Unit Price with VAT: | € 18,69040 |




