


CO-058SMABNC0-001.5 | |
|---|---|
DigiKey Part Number | 3272-CO-058SMABNC0-001.5-ND |
Manufacturer | |
Manufacturer Product Number | CO-058SMABNC0-001.5 |
Description | COAX CBL BNC TO SMA 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58C 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Amphenol Cables on Demand | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style BNC to SMA | Cable Type RG-58C |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,24000 | € 17,24 |
| 10 | € 14,65100 | € 146,51 |
| 25 | € 13,73320 | € 343,33 |
| 50 | € 13,07800 | € 653,90 |
| 100 | € 12,45400 | € 1 245,40 |
| 250 | € 11,67500 | € 2 918,75 |
| 500 | € 11,11840 | € 5 559,20 |
| Unit Price without VAT: | € 17,24000 |
|---|---|
| Unit Price with VAT: | € 21,03280 |


