
XA0510000000G | |
|---|---|
DigiKey Part Number | 1818-XA0510000000G-ND |
Manufacturer | |
Manufacturer Product Number | XA0510000000G |
Description | XA 6.35 5P 90D BLACK COLOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Positions Per Level 5 | Housing Material Thermoplastic |
Pitch 0.250" (6.35mm) | Contact Material - Plating Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,47500 | € 24,75 |
| 25 | € 2,16560 | € 54,14 |
| 60 | € 1,92617 | € 115,57 |
| 120 | € 1,77375 | € 212,85 |
| 300 | € 1,61597 | € 484,79 |
| 540 | € 1,53704 | € 830,00 |
| 1 020 | € 1,46778 | € 1 497,14 |
| 5 040 | € 1,34995 | € 6 803,75 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |

