
VZ0950500000G | |
|---|---|
DigiKey Part Number | VZ0950500000G-ND |
Manufacturer | |
Manufacturer Product Number | VZ0950500000G |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Category | Positions Per Level 9 |
Manufacturer Amphenol Anytek | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 12 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Solder Eyelet | Number of Levels 1 |
Width 2.607" (66.22mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | € 1,50125 | € 3 026,52 |
| Unit Price without VAT: | € 1,50125 |
|---|---|
| Unit Price with VAT: | € 1,83153 |

