
VZ0530500000G | |
|---|---|
DigiKey Part Number | VZ0530500000G-ND |
Manufacturer | |
Manufacturer Product Number | VZ0530500000G |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Category | Positions Per Level 5 |
Manufacturer Amphenol Anytek | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.150" (3.81mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Solder Eyelet | Number of Levels 1 |
Width 1.317" (33.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,80756 | € 1 615,12 |
| Unit Price without VAT: | € 0,80756 |
|---|---|
| Unit Price with VAT: | € 0,98522 |

