
VX041001B000G | |
|---|---|
DigiKey Part Number | VX041001B000G-ND |
Manufacturer | |
Manufacturer Product Number | VX041001B000G |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Category | Header Orientation 90°, Right Angle |
Manufacturer Amphenol Anytek | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - UL 7 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 4 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 2 | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 060 | € 0,31748 | € 971,49 |
| Unit Price without VAT: | € 0,31748 |
|---|---|
| Unit Price with VAT: | € 0,38733 |

