Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VT0921800000G | |
|---|---|
DigiKey Part Number | VT0921800000G-ND |
Manufacturer | |
Manufacturer Product Number | VT0921800000G |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI0921520000G | Amphenol Anytek | 0 | VI0921520000G-ND | € 1,23163 | Parametric Equivalent |
| VI0921550000G | Amphenol Anytek | 140 | 609-3943-ND | € 2,44000 | Parametric Equivalent |
| A-TB508-VI09H | Assmann WSW Components | 0 | A-TB508-VI09H-ND | € 1,28639 | Parametric Equivalent |
| OSTVI092151 | On Shore Technology Inc. | 0 | OSTVI092151-ND | € 2,87143 | Parametric Equivalent |
| OSTVI092152 | On Shore Technology Inc. | 0 | OSTVI092152-ND | € 2,26179 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | € 5,45134 | € 10 989,90 |
| Unit Price without VAT: | € 5,45134 |
|---|---|
| Unit Price with VAT: | € 6,65063 |


