Image for VK1150500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VK1150500000G

DigiKey Part Number
VK1150500000G-ND
Manufacturer
Manufacturer Product Number
VK1150500000G
Description
TERM BLOCK HDR 11POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 45° Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
11
Material Flammability Rating
UL94 V-0
Positions Per Level
11
Contact Material
Copper
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Tail Length
0.161" (4.10mm)
Header Orientation
45°
Insulation Height
0.571" (14.50mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 960€ 0,67808€ 1 329,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,67808
Unit Price with VAT:€ 0,82726