Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1341530000G | |
|---|---|
DigiKey Part Number | VJ1341530000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ1341530000G |
Description | TERM BLK 13POS TOP ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 13 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1341500000G | Amphenol Anytek | 0 | VJ1341500000G-ND | € 2,24336 | Parametric Equivalent |
| A-TB750-VJ13V | Assmann WSW Components | 0 | A-TB750-VJ13V-ND | € 2,32736 | Parametric Equivalent |
| OSTVJ134153 | On Shore Technology Inc. | 0 | OSTVJ134153-ND | € 3,01882 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | € 2,24336 | € 4 554,02 |
| Unit Price without VAT: | € 2,24336 |
|---|---|
| Unit Price with VAT: | € 2,73690 |

