Similar
Similar

VJ0821520000G | |
|---|---|
DigiKey Part Number | VJ0821520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0821520000G |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB009-508-08BE | Same Sky (Formerly CUI Devices) | 128 | 102-6233-ND | € 2,34000 | Similar |
| TB010-508-08BE | Same Sky (Formerly CUI Devices) | 593 | 102-6224-ND | € 2,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,28005 | € 2 560,10 |
| Unit Price without VAT: | € 1,28005 |
|---|---|
| Unit Price with VAT: | € 1,56166 |



