Parametric Equivalent
Parametric Equivalent

VI1201500000G | |
|---|---|
DigiKey Part Number | VI1201500000G-ND |
Manufacturer | |
Manufacturer Product Number | VI1201500000G |
Description | TERM BLK 12POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-VI12V | Assmann WSW Components | 0 | A-TB500-VI12V-ND | € 1,82977 | Parametric Equivalent |
| OSTVI120150 | On Shore Technology Inc. | 0 | OSTVI120150-ND | € 2,81524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | € 1,64522 | € 3 356,25 |
| Unit Price without VAT: | € 1,64522 |
|---|---|
| Unit Price with VAT: | € 2,00717 |

