
V80701500000G | |
|---|---|
DigiKey Part Number | V80701500000G-ND |
Manufacturer | |
Manufacturer Product Number | V80701500000G |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Screw Size M3 |
Positions Per Level 7 | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 7-8mm |
Pitch 0.300" (7.62mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw - Leaf Spring, Wire Guard | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 980 | € 1,25518 | € 2 485,26 |
| Unit Price without VAT: | € 1,25518 |
|---|---|
| Unit Price with VAT: | € 1,53132 |


