
V72432510000G | |
|---|---|
DigiKey Part Number | V72432510000G-ND |
Manufacturer | |
Manufacturer Product Number | V72432510000G |
Description | TERM BLOCK HDR 24POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Mating Flange |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.268" (6.80mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 030 | € 1,53135 | € 3 108,64 |
| Unit Price without VAT: | € 1,53135 |
|---|---|
| Unit Price with VAT: | € 1,86825 |


