Image for V71752510000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V71752510000G

DigiKey Part Number
V71752510000G-ND
Manufacturer
Manufacturer Product Number
V71752510000G
Description
TERM BLOCK HDR 17POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Current - UL
20 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Female Sockets
Contact Mating Finish
Tin
Number of Positions
17
Features
Mating Flange, Retention Latches
Positions Per Level
17
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper
Pitch
0.200" (5.08mm)
Housing Material
Thermoplastic
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 980€ 2,40697€ 4 765,80
Manufacturers Standard Package
Unit Price without VAT:€ 2,40697
Unit Price with VAT:€ 2,93650