
V71502500000G | |
|---|---|
DigiKey Part Number | V71502500000G-ND |
Manufacturer | |
Manufacturer Product Number | V71502500000G |
Description | TERM BLOCK HDR 15POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Mating Flange, Retention Latches |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.748" (19.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | € 2,40697 | € 4 910,22 |
| Unit Price without VAT: | € 2,40697 |
|---|---|
| Unit Price with VAT: | € 2,93650 |


