
V71312510000G | |
|---|---|
DigiKey Part Number | V71312510000G-ND |
Manufacturer | |
Manufacturer Product Number | V71312510000G |
Description | TERM BLOCK HDR 13POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 4 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Mating Flange |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.268" (6.80mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,32325 | € 2 646,50 |
| Unit Price without VAT: | € 1,32325 |
|---|---|
| Unit Price with VAT: | € 1,61437 |


