TP2001800000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 2,93574
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 2,73287
Datasheet
Image for TP2001800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2001800000G

DigiKey Part Number
TP2001800000G-ND
Manufacturer
Manufacturer Product Number
TP2001800000G
Description
TERM BLOCK 20POS 35DEG 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
20
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
35° (145°) Angle with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
10 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T22001500000GAmphenol Anytek0T22001500000G-ND€ 2,93574Parametric Equivalent
T22001510000GAmphenol Anytek0T22001510000G-ND€ 2,73287Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 992€ 2,99726€ 5 970,54
Manufacturers Standard Package
Unit Price without VAT:€ 2,99726
Unit Price with VAT:€ 3,65666