Parametric Equivalent

TP0201800000G | |
|---|---|
DigiKey Part Number | TP0201800000G-ND |
Manufacturer | |
Manufacturer Product Number | TP0201800000G |
Description | TERM BLOCK 2POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T20201500000G | Amphenol Anytek | 0 | T20201500000G-ND | € 0,29318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | € 0,29972 | € 659,38 |
| Unit Price without VAT: | € 0,29972 |
|---|---|
| Unit Price with VAT: | € 0,36566 |

