
TJ1951560000G | |
|---|---|
DigiKey Part Number | TJ1951560000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ1951560000G |
Description | TERM BLOCK PLUG 19POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757187 | Phoenix Contact | 104 | 277-6274-ND | € 14,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 995 | € 2,59776 | € 5 182,53 |
| Unit Price without VAT: | € 2,59776 |
|---|---|
| Unit Price with VAT: | € 3,16927 |




