
TJ1250530000G | |
|---|---|
DigiKey Part Number | TJ1250530000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ1250530000G |
Description | TERM BLOCK PLUG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Positions Per Level 12 |
Manufacturer Amphenol Anytek | Number of Levels 1 |
Series | Plug Wire Entry 180° |
Packaging Bulk | Termination Style Screw |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Plug, Female Sockets | Base Product Number |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 015 | € 1,56725 | € 3 158,01 |
| Unit Price without VAT: | € 1,56725 |
|---|---|
| Unit Price with VAT: | € 1,91205 |

