TA062161BB00G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: € 0,85577
Datasheet
Image for TA062161BB00G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA062161BB00G

DigiKey Part Number
TA062161BB00G-ND
Manufacturer
Manufacturer Product Number
TA062161BB00G
Description
TERM BLK 6POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
6
Clamp Material - Plating
Steel, Stainless
Pitch
0.295" (7.50mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
250 V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTA062161On Shore Technology Inc.0OSTTA062161-ND€ 0,85577Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 080€ 0,53139€ 1 105,29
Manufacturers Standard Package
Unit Price without VAT:€ 0,53139
Unit Price with VAT:€ 0,64830