Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T31204510000G | |
|---|---|
DigiKey Part Number | T31204510000G-ND |
Manufacturer | |
Manufacturer Product Number | T31204510000G |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 8 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T31204540000G | Amphenol Anytek | 0 | T31204540000G-ND | € 9,17738 | Parametric Equivalent |
| A-TB500-T312 | Assmann WSW Components | 0 | A-TB500-T312-ND | € 10,45960 | Parametric Equivalent |
| OSTT3120451 | On Shore Technology Inc. | 0 | OSTT3120451-ND | € 16,61316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 080 | € 0,87954 | € 1 829,44 |
| Unit Price without VAT: | € 0,87954 |
|---|---|
| Unit Price with VAT: | € 1,07304 |

