
OP092B010000G | |
|---|---|
DigiKey Part Number | OP092B010000G-ND |
Manufacturer | |
Manufacturer Product Number | OP092B010000G |
Description | TERM BLOCK HDR 9POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Contact Material Brass |
Positions Per Level 9 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.063" (1.60mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28664 | € 573,28 |
| Unit Price without VAT: | € 0,28664 |
|---|---|
| Unit Price with VAT: | € 0,34970 |

