



NY0310800000G | |
|---|---|
DigiKey Part Number | 1818-NY0310800000G-ND |
Manufacturer | |
Manufacturer Product Number | NY0310800000G |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Anytek | Current - UL 2 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-22 AWG |
Part Status Active | Color Gray |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 115°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 9-10mm |
Pitch 0.138" (3.50mm) | Contact Material Steel, Stainless |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,57600 | € 5,76 |
| 25 | € 0,50160 | € 12,54 |
| 50 | € 0,45200 | € 22,60 |
| 100 | € 0,40910 | € 40,91 |
| 400 | € 0,34305 | € 137,22 |
| 800 | € 0,31881 | € 255,05 |
| 1 200 | € 0,30692 | € 368,30 |
| 5 200 | € 0,27535 | € 1 431,82 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

