
NB1870810000G | |
|---|---|
DigiKey Part Number | NB1870810000G-ND |
Manufacturer | |
Manufacturer Product Number | NB1870810000G |
Description | TERM BLOCK PLUG 18POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Male Pins | Contact Mating Finish Tin |
Number of Positions 18 | Features Mating Flange |
Positions Per Level 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8-9mm |
Pitch 0.197" (5.00mm) | Contact Material Brass |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.563" (14.30mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 | € 4,56526 | € 9 176,17 |
| Unit Price without VAT: | € 4,56526 |
|---|---|
| Unit Price with VAT: | € 5,56962 |


