5 Position Terminal Block Plug, Female Sockets 0.157" (4.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.157" (4.00mm) 180° Free Hanging (In-Line)
N50500400000G
N50500400000G

N50500400000G

DigiKey Part Number
1818-N50500400000G-ND
Manufacturer
Manufacturer Product Number
N50500400000G
Description
TERM BLOCK PLUG 5POS 4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.157" (4.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Wire Entry
180°
Manufacturer
Amphenol Anytek
Termination Style
Screwless - Push-In Spring
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Current - UL
24 A
Part Status
Active
Voltage - UL
300 V
Type
Plug, Female Sockets
Color
Yellow
Number of Positions
5
Operating Temperature
-40°C ~ 80°C
Positions Per Level
5
Wire Strip Length
11mm
Number of Levels
1
Insulation Height
0.274" (6.95mm)
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,26100€ 2,61
25€ 0,22800€ 5,70
50€ 0,20540€ 10,27
100€ 0,18510€ 18,51
300€ 0,15860€ 47,58
500€ 0,14854€ 74,27
1 000€ 0,13708€ 137,08
5 000€ 0,11842€ 592,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700