
KQ1262000000G | |
|---|---|
DigiKey Part Number | KQ1262000000G-ND |
Manufacturer | |
Manufacturer Product Number | KQ1262000000G |
Description | TERM BLK 12P SIDE ENTRY 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Zinc Alloy - Nickel Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.15 Nm (19 Lb-In) |
Current 64 A | Screw Thread M4.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 6-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 | € 6,42905 | € 12 922,39 |
| Unit Price without VAT: | € 6,42905 |
|---|---|
| Unit Price with VAT: | € 7,84344 |

