Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1121520000G | |
|---|---|
DigiKey Part Number | KP1121520000G-ND |
Manufacturer | |
Manufacturer Product Number | KP1121520000G |
Description | TERM BLK 11P SIDE ENTRY 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 11 | Clamp Material - Plating Brass |
Pitch 0.400" (10.16mm) | Torque - Screw 1.32 Nm (11.7 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M4.5 |
Current 65 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1121510000G | Amphenol Anytek | 0 | KP1121510000G-ND | € 5,17125 | Parametric Equivalent |
| VP1165840000G | Amphenol Anytek | 0 | VP1165840000G-ND | € 5,70002 | Parametric Equivalent |
| VP1165850000G | Amphenol Anytek | 0 | VP1165850000G-ND | € 5,74584 | Parametric Equivalent |
| VP1165870000G | Amphenol Anytek | 0 | VP1165870000G-ND | € 5,17125 | Parametric Equivalent |
| VP1165880000G | Amphenol Anytek | 0 | VP1165880000G-ND | € 5,52857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 007 | € 5,31130 | € 10 659,78 |
| Unit Price without VAT: | € 5,31130 |
|---|---|
| Unit Price with VAT: | € 6,47979 |

