
KH1515510000G | |
|---|---|
DigiKey Part Number | KH1515510000G-ND |
Manufacturer | |
Manufacturer Product Number | KH1515510000G |
Description | TERM BLK 15P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Pressure Clip |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 15 | Contact Material - Plating Steel - Zinc Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 6,25890 | € 12 517,80 |
| Unit Price without VAT: | € 6,25890 |
|---|---|
| Unit Price with VAT: | € 7,63586 |

