Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

K909C1531000G | |
|---|---|
DigiKey Part Number | 1818-K909C1531000G-ND |
Manufacturer | |
Manufacturer Product Number | K909C1531000G |
Description | K9 -15.0 -9P GREEN WITH FLANGE R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Flange (Mounting) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Zinc Plated |
Current 127 A | Torque - Screw 4.12 Nm (36.5 Lb-In) |
Voltage 600 V | Screw Thread M6 |
Wire Gauge 1-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K909C1020000G | Amphenol Anytek | 0 | 1818-K909C1020000G-ND | € 7,35576 | Parametric Equivalent |
| K909C1031000G | Amphenol Anytek | 0 | 1818-K909C1031000G-ND | € 8,77450 | Parametric Equivalent |
| K909C1220000G | Amphenol Anytek | 0 | 1818-K909C1220000G-ND | € 8,35499 | Parametric Equivalent |
| K909C1620000G | Amphenol Anytek | 0 | 1818-K909C1620000G-ND | € 7,35576 | Parametric Equivalent |
| K909C1631000G | Amphenol Anytek | 0 | 1818-K909C1631000G-ND | € 8,77450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,77450 | € 8 774,50 |
| Unit Price without VAT: | € 8,77450 |
|---|---|
| Unit Price with VAT: | € 10,70489 |

