
HV0830800000G | |
|---|---|
DigiKey Part Number | HV0830800000G-ND |
Manufacturer | |
Manufacturer Product Number | HV0830800000G |
Description | TERM BLK 8POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 8 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 0,75959 | € 1 595,14 |
| Unit Price without VAT: | € 0,75959 |
|---|---|
| Unit Price with VAT: | € 0,92670 |

