Image for HR1250810000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1250810000G

DigiKey Part Number
HR1250810000G-ND
Manufacturer
Manufacturer Product Number
HR1250810000G
Description
TERM BLOCK 4POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
3
Operating Temperature
-40°C ~ 115°C
Positions Per Level
4
Housing Material
Thermoplastic
Pitch
0.300" (7.62mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,84000€ 3,84
10€ 2,73200€ 27,32
32€ 2,31156€ 73,97
64€ 2,11313€ 135,24
128€ 1,95000€ 249,60
256€ 1,81844€ 465,52
512€ 1,71361€ 877,37
1 024€ 1,63103€ 1 670,17
5 024€ 1,50401€ 7 556,15
Manufacturers Standard Package
Unit Price without VAT:€ 3,84000
Unit Price with VAT:€ 4,68480