
HN2210300000G | |
|---|---|
DigiKey Part Number | HN2210300000G-ND |
Manufacturer | |
Manufacturer Product Number | HN2210300000G |
Description | TERM BLOCK PLUG 22POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Positions Per Level 22 | Wire Strip Length 10-11mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.512" (13.00mm) |
Termination Style Screwless - Leg Spring, Push-In Spring | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,37028 | € 6 740,56 |
| Unit Price without VAT: | € 3,37028 |
|---|---|
| Unit Price with VAT: | € 4,11174 |

