Parametric Equivalent

HB0301810000G | |
|---|---|
DigiKey Part Number | HB0301810000G-ND |
Manufacturer | |
Manufacturer Product Number | HB0301810000G |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-20 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 3 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED4100/3 | On Shore Technology Inc. | 0 | ED2305-ND | € 0,67640 | Parametric Equivalent |
| OSTHB030181 | On Shore Technology Inc. | 0 | OSTHB030181-ND | € 0,50328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 240 | € 0,32590 | € 730,02 |
| Unit Price without VAT: | € 0,32590 |
|---|---|
| Unit Price with VAT: | € 0,39760 |

