Similar

HA0830500000G | |
|---|---|
DigiKey Part Number | HA0830500000G-ND |
Manufacturer | |
Manufacturer Product Number | HA0830500000G |
Description | TERM BLK 8POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 8 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL009V-500-08GY-2GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL009V-500-08GY-2GY-ND | € 0,98556 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 070 | € 0,96724 | € 2 002,19 |
| Unit Price without VAT: | € 0,96724 |
|---|---|
| Unit Price with VAT: | € 1,18003 |

