Parametric Equivalent

ER2401510000G | |
|---|---|
DigiKey Part Number | ER2401510000G-ND |
Manufacturer | |
Manufacturer Product Number | ER2401510000G |
Description | TERM BLK 24POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTER240151 | On Shore Technology Inc. | 0 | OSTER240151-ND | € 7,18300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 3,35457 | € 7 044,60 |
| Unit Price without VAT: | € 3,35457 |
|---|---|
| Unit Price with VAT: | € 4,09258 |

