Parametric Equivalent

AM2C10PCM4LA22000G | |
|---|---|
DigiKey Part Number | 1818-AM2C10PCM4LA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM2C10PCM4LA22000G |
Description | RELAY GEN PURPOSE DPDT 10A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 176 VAC |
Packaging Box | Must Release Voltage 33 VAC |
Part Status Discontinued at DigiKey | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2770VA, 280W | Coil Resistance 15 kOhms |
Coil Current 14.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2C10SCM4LA22000G | Amphenol Anytek | 996 | 1818-AM2C10SCM4LA22000G-ND | € 5,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,18000 | € 6,18 |
| 10 | € 5,79500 | € 57,95 |
| 25 | € 5,15080 | € 128,77 |
| 50 | € 4,89340 | € 244,67 |
| 100 | € 4,63580 | € 463,58 |
| 250 | € 4,12068 | € 1 030,17 |
| 500 | € 3,86316 | € 1 931,58 |
| 1 000 | € 3,60562 | € 3 605,62 |
| Unit Price without VAT: | € 6,18000 |
|---|---|
| Unit Price with VAT: | € 7,53960 |


