cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM0000800000G

DigiKey Part Number
AM0000800000G-ND
Manufacturer
Manufacturer Product Number
AM0000800000G
Description
ACCESSORIES MATCH EU 3P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Thermoplastic Housing 4.496" L x 3.921" W x 1.390" H (114.20mm x 99.60mm x 35.30mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
Male Header EU 3P
Size / Dimension
4.496" L x 3.921" W x 1.390" H (114.20mm x 99.60mm x 35.30mm)
Color
Gray
Material
Plastic, Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€ 3,95791€ 11 873,73
Manufacturers Standard Package
Unit Price without VAT:€ 3,95791
Unit Price with VAT:€ 4,82865