
0.3 PSI-D-CGRADE-MV | |
|---|---|
DigiKey Part Number | 442-1029-ND |
Manufacturer | |
Manufacturer Product Number | 0.3 PSI-D-CGRADE-MV |
Description | SENSOR 0.3PSID 0.19" .02V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.3PSI (2.07kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 20 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 16V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.19" (4.83mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 3PSI (20.68kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure 0.3PSI (2.07kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
Output 0 mV ~ 20 mV (12V) | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 49,16700 | € 491,67 |
| Unit Price without VAT: | € 49,16700 |
|---|---|
| Unit Price with VAT: | € 59,98374 |

