
TV07RW-19-32SD(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-19-32SD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-19-32SD(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation D |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 32 | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 20 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F19-32BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-32BD[V001]-ND | € 236,15500 | Parametric Equivalent |
| DTS24F19-32SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F19-32SD-6149[V001]-ND | € 291,62400 | Parametric Equivalent |
| DTS24T19-32SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T19-32SD-6149V001-ND | € 456,57780 | Parametric Equivalent |
| TV07RW1932SDW52LC | Amphenol PCD | 0 | 623-TV07RW1932SDW52LC-ND | € 79,35500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 228,78000 | € 1 143,90 |
| Unit Price without VAT: | € 228,78000 |
|---|---|
| Unit Price with VAT: | € 279,11160 |

