
D38999/26TD19PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26TD19PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26TD19PN |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 412,63000 | € 412,63 |
| 10 | € 350,80800 | € 3 508,08 |
| Unit Price without VAT: | € 412,63000 |
|---|---|
| Unit Price with VAT: | € 503,40860 |

