
D38999/26JF32PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26JF32PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JF32PN |
Description | MS COMPOSITE PLUGS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-32 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 153,96000 | € 153,96 |
| 10 | € 130,88000 | € 1 308,80 |
| 25 | € 122,69600 | € 3 067,40 |
| 50 | € 116,84780 | € 5 842,39 |
| Unit Price without VAT: | € 153,96000 |
|---|---|
| Unit Price with VAT: | € 187,83120 |

