Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/26GE35PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26GE35PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GE35PN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26TE35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26TE35PN(LC)-ND | € 339,97250 | Parametric Equivalent |
| D38999/26WE35PNLC | Amphenol Aerospace Operations | 0 | D38999/26WE35PNLC-ND | € 0,00000 | Parametric Equivalent |
| D38999/26ZE35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26ZE35PN(LC)-ND | € 327,92000 | Parametric Equivalent |
| TV06RW1735PNW52LC | Amphenol PCD | 0 | 623-TV06RW1735PNW52LC-ND | € 78,04500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 571,24667 | € 1 713,74 |
| Unit Price without VAT: | € 571,24667 |
|---|---|
| Unit Price with VAT: | € 696,92094 |


